Direct

ADSP-CM402CSWZ-EF | |
|---|---|
DigiKey Part Number | ADSP-CM402CSWZ-EF-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-CM402CSWZ-EF |
Description | IC ARM CORTEX M4 FLASH 120LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 150MHz 120-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-CM402CSWZ-EF Models |
Category | On-Chip RAM 128kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1.20V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Type Floating Point | Mounting Type Surface Mount |
Interface CAN, I2C, SPI, SPORT, UART/USART | Package / Case 120-LQFP Exposed Pad |
Clock Rate 150MHz | Supplier Device Package 120-LQFP-EP (14x14) |
Non-Volatile Memory FLASH (512kB) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-CM403CSWZ-CF | Analog Devices Inc. | 27 | ADSP-CM403CSWZ-CF-ND | kr.238.00000 | Direct |


