
ADSP-BF606BBCZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF606BBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF606BBCZ-4 |
Description | IC DSP CTLR DUAL 349CSBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dual Core Digital Signal Processor (DSP) 400MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF606BBCZ-4 Models |
Category | On-Chip RAM 552kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Dual Core | Package / Case 349-LFBGA, CSPBGA |
Interface CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 349-CSPBGA (19x19) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.279.78000 | kr.279.78 |
| 22 | kr.223.56273 | kr.4,918.38 |
| 44 | kr.215.08295 | kr.9,463.65 |
| 110 | kr.205.89673 | kr.22,648.64 |
| 264 | kr.198.98042 | kr.52,530.83 |
| Unit Price without VAT: | kr.279.78000 |
|---|---|
| Unit Price with VAT: | kr.349.72500 |

