
ADSP-BF561SKBCZ-5V | |
|---|---|
DigiKey Part Number | ADSP-BF561SKBCZ-5V-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF561SKBCZ-5V |
Description | IC DSP 32BIT 500MHZ 256CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 256-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF561SKBCZ-5V Models |
Category | On-Chip RAM 328kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 2.50V, 3.30V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 256-LFBGA, CSPBGA |
Interface SPI, SSP, UART | Supplier Device Package 256-CSPBGA (12x12) |
Clock Rate 533MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.539.15000 | kr.539.15 |
| 10 | kr.458.83200 | kr.4,588.32 |
| 25 | kr.436.31640 | kr.10,907.91 |
| 100 | kr.410.82060 | kr.41,082.06 |
| Unit Price without VAT: | kr.539.15000 |
|---|---|
| Unit Price with VAT: | kr.673.93750 |

