
ADSP-BF547MBBCZ-5M | |
|---|---|
DigiKey Part Number | ADSP-BF547MBBCZ-5M-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF547MBBCZ-5M |
Description | IC DSP 16BIT 533MHZ MDDR 400CBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF547MBBCZ-5M Models |
Category | On-Chip RAM 260kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 2.50V, 3.30V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 400-LFBGA, CSPBGA |
Interface SPI, SSP, TWI, UART, USB | Supplier Device Package 400-CSPBGA (17x17) |
Clock Rate 533MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.403.12000 | kr.403.12 |
| 15 | kr.332.52933 | kr.4,987.94 |
| 30 | kr.319.98300 | kr.9,599.49 |
| 105 | kr.302.17590 | kr.31,728.47 |
| Unit Price without VAT: | kr.403.12000 |
|---|---|
| Unit Price with VAT: | kr.503.90000 |

