Fixed Point Digital Signal Processor (DSP) 533MHz 316-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF538BBCZ-5A

DigiKey Part Number
505-ADSP-BF538BBCZ-5A-ND
Manufacturer
Manufacturer Product Number
ADSP-BF538BBCZ-5A
Description
IC DSP CTLR 16BIT 316CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 533MHz 316-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF538BBCZ-5A Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
148kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
2.50V, 3.30V
Series
Voltage - Core
1.25V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
316-LFBGA, CSPBGA
Interface
CAN, SPI, SSP, TWI, UART
Supplier Device Package
316-CSPBGA (17x17)
Clock Rate
533MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.377.81000kr.377.81
10kr.319.03200kr.3,190.32
25kr.302.17760kr.7,554.44
100kr.282.88040kr.28,288.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.377.81000
Unit Price with VAT:kr.472.26250