
ADSP-BF531SBSTZ400 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF531SBSTZ400-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF531SBSTZ400 |
Description | IC DSP CTLR 16BIT 400MHZ 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF531SBSTZ400 Models |
Category | On-Chip RAM 52kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 176-LQFP |
Interface SPI, SSP, UART | Supplier Device Package 176-LQFP (24x24) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (1kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.88000 | kr.171.88 |
| 10 | kr.143.30900 | kr.1,433.09 |
| 40 | kr.130.82275 | kr.5,232.91 |
| 120 | kr.123.36692 | kr.14,804.03 |
| 280 | kr.118.88271 | kr.33,287.16 |
| 520 | kr.116.20098 | kr.60,424.51 |
| Unit Price without VAT: | kr.171.88000 |
|---|---|
| Unit Price with VAT: | kr.214.85000 |

