


ADSP-BF504KCPZ-3F | |
---|---|
DigiKey Part Number | ADSP-BF504KCPZ-3F-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF504KCPZ-3F |
Description | IC CCD SIGNAL PROCESSOR 88LFCSP |
Customer Reference | |
EDA/CAD Models | ADSP-BF504KCPZ-3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART | |
Clock Rate | 300MHz | |
Non-Volatile Memory | FLASH (16MB) | |
On-Chip RAM | 68kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.31V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |