ADSP-2184NBSTZ-320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: kr.175.55000
Datasheet
Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2184NBSTZ-320

DigiKey Part Number
ADSP-2184NBSTZ-320-ND
Manufacturer
Manufacturer Product Number
ADSP-2184NBSTZ-320
Description
IC DSP CONTROLLER 16BIT 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2184NBSTZ-320 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
20kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.90V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
100-LQFP
Interface
Host Interface, Serial Port
Supplier Device Package
100-LQFP (14x14)
Clock Rate
80MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADSP-2184NKSTZ-320Analog Devices Inc.39505-ADSP-2184NKSTZ-320-NDkr.175.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes