Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2184LBSTZ-160

DigiKey Part Number
505-ADSP-2184LBSTZ-160-ND
Manufacturer
Manufacturer Product Number
ADSP-2184LBSTZ-160
Description
IC DSP CONTROLLER 16BIT 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2184LBSTZ-160 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
20kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
3.30V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
100-LQFP
Interface
Host Interface, Serial Port
Supplier Device Package
100-LQFP (14x14)
Clock Rate
40MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.256.02000kr.256.02
10kr.214.68400kr.2,146.84
25kr.202.51000kr.5,062.75
100kr.188.38480kr.18,838.48
250kr.181.47196kr.45,367.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.256.02000
Unit Price with VAT:kr.320.02500