



ADSP-21489KSWZ-4A | |
|---|---|
DigiKey Part Number | 505-ADSP-21489KSWZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489KSWZ-4A |
Description | IC SHARC AUDIO DSP 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489KSWZ-4A Models |
Category | On-Chip RAM 5Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 100-LQFP Exposed Pad |
Interface EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | Supplier Device Package 100-LQFP-EP (14x14) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.23000 | kr.148.23 |
| 10 | kr.118.77400 | kr.1,187.74 |
| 90 | kr.103.84000 | kr.9,345.60 |
| 180 | kr.100.74472 | kr.18,134.05 |
| 270 | kr.99.19519 | kr.26,782.70 |
| 540 | kr.96.92239 | kr.52,338.09 |
| Unit Price without VAT: | kr.148.23000 |
|---|---|
| Unit Price with VAT: | kr.185.28750 |






