



ADSP-21364KSWZ-1AA | |
|---|---|
DigiKey Part Number | ADSP-21364KSWZ-1AA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21364KSWZ-1AA |
Description | IC DSP 32BIT 333MHZ EPAD 144LQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 333MHz 144-LQFP-EP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21364KSWZ-1AA Models |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 144-LQFP Exposed Pad |
Interface DAI, SPI | Supplier Device Package 144-LQFP-EP (20x20) |
Clock Rate 333MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.671.28000 | kr.671.28 |
| 18 | kr.556.22222 | kr.10,012.00 |
| 27 | kr.545.29407 | kr.14,722.94 |
| 108 | kr.515.66509 | kr.55,691.83 |
| Unit Price without VAT: | kr.671.28000 |
|---|---|
| Unit Price with VAT: | kr.839.10000 |

