



ADSP-21363BSWZ-1AA | |
|---|---|
DigiKey Part Number | 505-ADSP-21363BSWZ-1AA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21363BSWZ-1AA |
Description | IC DSP 32BIT 333MHZ EPAD 144LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 333MHz 144-LQFP-EP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21363BSWZ-1AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, SPI | |
Clock Rate | 333MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP Exposed Pad | |
Supplier Device Package | 144-LQFP-EP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.472.01000 | kr.472.01 |
| 11 | kr.398.07636 | kr.4,378.84 |
| 33 | kr.374.82333 | kr.12,369.17 |
| 110 | kr.355.78609 | kr.39,136.47 |
| Unit Price without VAT: | kr.472.01000 |
|---|---|
| Unit Price with VAT: | kr.590.01250 |

