
ADSP-21160NKB-100 | |
|---|---|
DigiKey Part Number | ADSP-21160NKB-100-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21160NKB-100 |
Description | IC DSP CONTROLLER 32BIT 400BGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21160NKB-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, Link Port, Serial Port | |
Clock Rate | 100MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 512kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.90V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 400-BBGA | |
Supplier Device Package | 400-PBGA (27x27) | |
Base Product Number |

