



ADSP-21160NCBZ-100 | |
|---|---|
DigiKey Part Number | 505-ADSP-21160NCBZ-100-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21160NCBZ-100 |
Description | IC DSP CONTROLLER 32BIT 400BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 100MHz 400-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21160NCBZ-100 Models |
Category | On-Chip RAM 512kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.90V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 400-BBGA |
Interface Host Interface, Link Port, Serial Port | Supplier Device Package 400-PBGA (27x27) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,700.09000 | kr.3,700.09 |
| 10 | kr.3,306.29100 | kr.33,062.91 |
| Unit Price without VAT: | kr.3,700.09000 |
|---|---|
| Unit Price with VAT: | kr.4,625.11250 |

