Similar

ADSP-21062CSZ-160 | |
|---|---|
DigiKey Part Number | ADSP-21062CSZ-160-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21062CSZ-160 |
Description | IC DSP CONTROLLER 32BIT 240MQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 240-MQFP-EP (32x32) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21062CSZ-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, Link Port, Serial Port | |
Clock Rate | 40MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 256kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 240-BFQFP Exposed Pad | |
Supplier Device Package | 240-MQFP-EP (32x32) | |
Base Product Number |


