


ADRF6806ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6806ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6806ACPZ-R7 |
Description | RF DEMOD IC 50MHZ-525MHZ 40LFCSP |
Customer Reference | |
Detailed Description | RF Demodulator IC 50MHz ~ 525MHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6806ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator, Fractional-N PLL | |
LO Frequency | 50MHz ~ 525MHz | |
RF Frequency | 50MHz ~ 525MHz | |
P1dB | 12.2dBm | |
Gain | 4.2dB | |
Noise Figure | 12.2dB | |
Current - Supply | 86 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x5.75) | |
Base Product Number |

