RF Amplifier IC 1.25GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF6520ACPZ-R7

DigiKey Part Number
505-ADRF6520ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADRF6520ACPZ-R7CT-ND - Cut Tape (CT)
505-ADRF6520ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF6520ACPZ-R7
Description
IC RF AMP 1.25GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 1.25GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADRF6520ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.25GHz
P1dB
14dBm
Gain
53dB
Noise Figure
10.5dB
RF Type
-
Voltage - Supply
3.3V
Current - Supply
425mA
Test Frequency
1.25GHz
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.321.95000kr.321.95
10kr.264.29200kr.2,642.92
25kr.251.94800kr.6,298.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.216.39586kr.324,593.79
Manufacturers Standard Package
Unit Price without VAT:kr.321.95000
Unit Price with VAT:kr.402.43750