
ADRF5740BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5740BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5740BCCZN-R7 |
Description | 4-BIT, 2DB LSB, 60GHZ SILICON DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 22dB 10 MHz ~ 60 GHz 50 Ohms 250mW 16-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 2dB ~ 22dB | |
Frequency Range | 10 MHz ~ 60 GHz | |
Power (Watts) | 250mW | |
Impedance | 50 Ohms | |
Package / Case | 16-VFLGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.752.07000 | kr.376,035.00 |
| Unit Price without VAT: | kr.752.07000 |
|---|---|
| Unit Price with VAT: | kr.940.08750 |


