MTSM1301SMR2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM1301SMR2S

DigiKey Part Number
1125-MTSM1301SMR2S-ND
Manufacturer
Manufacturer Product Number
MTSM1301SMR2S
Description
1300NM 5.0X5.0 MM SMD ON STARBOA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1350nm 0.88V 100mA 80° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1350nm
Voltage - Forward (Vf) (Typ)
0.88V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.510.66000kr.510.66
10kr.430.08000kr.4,300.80
100kr.383.76580kr.38,376.58
Manufacturers Standard Package
Unit Price without VAT:kr.510.66000
Unit Price with VAT:kr.638.32500