ADRF5347 - Switch (SP4T) 1.8GHz ~ 3.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5347B2B-EVALZ

DigiKey Part Number
505-ADRF5347B2B-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5347B2B-EVALZ
Description
ADRF5347 BACK TO BACK APPLICATIO
Customer Reference
Detailed Description
ADRF5347 - Switch (SP4T) 1.8GHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Switch, SP4T
Frequency
1.8GHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF5347
Note
-
RF Type
-
RF Frequency
1.8GHz ~ 3.8GHz
Function
Switch (SP4T)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.