RF Switch IC Radar SPDT 50Ohm 20-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5142BCCZN-R7

DigiKey Part Number
505-ADRF5142BCCZN-R7TR-ND - Tape & Reel (TR)
505-ADRF5142BCCZN-R7CT-ND - Cut Tape (CT)
505-ADRF5142BCCZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5142BCCZN-R7
Description
1PDT, 40W PEAK, 8 - 11GHZ, REEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5142BCCZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
8GHz ~ 11GHz
Isolation
40dB
Insertion Loss
1.2dB
Test Frequency
11GHz
P1dB
-
IIP3
70dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
-3.45V ~ -3.15V, 3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFLGA Exposed Pad
Supplier Device Package
20-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.835.06000kr.835.06
10kr.704.28400kr.7,042.84
25kr.702.91720kr.17,572.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.608.35940kr.304,179.70
Manufacturers Standard Package
Unit Price without VAT:kr.835.06000
Unit Price with VAT:kr.1,043.82500