
ADUM1253AUA+ | |
|---|---|
DigiKey Part Number | 175-ADUM1253AUA+-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1253AUA+ |
Description | DGTL ISO 2.5KV 2CH I2C 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 3 Channel 2MHz 200kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1253AUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 133.3ns | |
Pulse Width Distortion (Max) | 94.2ns | |
Rise / Fall Time (Typ) | -, 20.3ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-µMAX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.21.27100 | kr.212.71 |
| 50 | kr.18.54840 | kr.927.42 |
| 100 | kr.17.70510 | kr.1,770.51 |
| 250 | kr.16.81444 | kr.4,203.61 |
| 500 | kr.16.27756 | kr.8,138.78 |
| 1.000 | kr.15.83580 | kr.15,835.80 |
| 2.500 | kr.15.36940 | kr.38,423.50 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |



