


ADR525ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR525ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR525ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR525ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR525ARTZ-REEL7 |
Description | IC VREF SHUNT 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR525ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 18µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.11000 | kr.18.11 |
| 10 | kr.11.43700 | kr.114.37 |
| 25 | kr.9.69720 | kr.242.43 |
| 100 | kr.7.73180 | kr.773.18 |
| 250 | kr.6.76660 | kr.1,691.65 |
| 500 | kr.6.17268 | kr.3,086.34 |
| 1.000 | kr.5.67520 | kr.5,675.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.12000 | kr.15,360.00 |
| Unit Price without VAT: | kr.18.11000 |
|---|---|
| Unit Price with VAT: | kr.22.63750 |







