Parametric Equivalent



| ADR525ARTZ-R2 | |
|---|---|
| DigiKey Part Number | ADR525ARTZ-R2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADR525ARTZ-R2 | 
| Description | IC VREF SHUNT 0.4% SOT23-3 | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 15 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADR525ARTZ-R2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 2.5V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.4% | |
| Temperature Coefficient | 70ppm/°C | |
| Noise - 0.1Hz to 10Hz | 18µVp-p | |
| Noise - 10Hz to 10kHz | - | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 50 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark