


ADR5044BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR5044BKSZ-REEL7TR-ND - Tape & Reel (TR) ADR5044BKSZ-REEL7CT-ND - Cut Tape (CT) ADR5044BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044BKSZ-REEL7 |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044BKSZ-REEL7 Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 5.4µVrms |
Series | Noise - 10Hz to 10kHz 240µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.13700 | kr.61.37 |
| 25 | kr.5.56160 | kr.139.04 |
| 100 | kr.4.92360 | kr.492.36 |
| 250 | kr.4.62008 | kr.1,155.02 |
| 500 | kr.4.43674 | kr.2,218.37 |
| 1.000 | kr.4.36509 | kr.4,365.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.09974 | kr.12,299.22 |
| 6.000 | kr.4.00858 | kr.24,051.48 |
| 9.000 | kr.3.96293 | kr.35,666.37 |
| 15.000 | kr.3.91238 | kr.58,685.70 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

