ADR5043BRTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.637
Unit Price: kr.22.13000
Datasheet

Similar


Texas Instruments
In Stock: 1.879
Unit Price: kr.14.53000
Datasheet

Similar


Texas Instruments
In Stock: 1.686
Unit Price: kr.41.56000
Datasheet

Similar


Texas Instruments
In Stock: 2.188
Unit Price: kr.10.58000
Datasheet

Similar


Texas Instruments
In Stock: 914
Unit Price: kr.16.26000
Datasheet

Similar


Texas Instruments
In Stock: 3.417
Unit Price: kr.9.81000
Datasheet

Similar


Texas Instruments
In Stock: 24.526
Unit Price: kr.9.81000
Datasheet

Similar


Texas Instruments
In Stock: 5.126
Unit Price: kr.8.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.086
Unit Price: kr.7.79000
Datasheet

Similar


Texas Instruments
In Stock: 3.471
Unit Price: kr.6.25000
Datasheet

Similar


Texas Instruments
In Stock: 2.211
Unit Price: kr.6.25000
Datasheet

Similar


Texas Instruments
In Stock: 2.378
Unit Price: kr.4.43000
Datasheet

Similar


Texas Instruments
In Stock: 3.925
Unit Price: kr.31.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.27.42000
Datasheet
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Introducing Power by Linear

ADR5043BRTZ-R2

DigiKey Part Number
ADR5043BRTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR5043BRTZ-R2
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5043BRTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
4.3µVrms
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types