

ADR5043AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5043AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5043AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5043AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5043AKSZ-REEL7 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5043AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.3µVrms | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.7.34100 | kr.73.41 |
| 25 | kr.6.16440 | kr.154.11 |
| 100 | kr.4.83260 | kr.483.26 |
| 250 | kr.4.17896 | kr.1,044.74 |
| 500 | kr.3.77638 | kr.1,888.19 |
| 1.000 | kr.3.43930 | kr.3,439.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01353 | kr.9,040.59 |
| 6.000 | kr.2.80031 | kr.16,801.86 |
| 9.000 | kr.2.80000 | kr.25,200.00 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |

