Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC
Introducing Power by Linear

ADR4540BRZ-R7

DigiKey Part Number
ADR4540BRZ-R7TR-ND - Tape & Reel (TR)
ADR4540BRZ-R7CT-ND - Cut Tape (CT)
ADR4540BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR4540BRZ-R7
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4540BRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.02%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
2.7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.2V ~ 15V
Current - Supply
950µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.84000kr.67.84
10kr.53.03500kr.530.35
25kr.49.33080kr.1,233.27
100kr.46.04140kr.4,604.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.41.18595kr.41,185.95
Manufacturers Standard Package
Unit Price without VAT:kr.67.84000
Unit Price with VAT:kr.84.80000