


ADR440ARZ | |
|---|---|
DigiKey Part Number | 505-ADR440ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR440ARZ |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR440ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.49000 | kr.56.49 |
| 10 | kr.43.87300 | kr.438.73 |
| 98 | kr.37.28571 | kr.3,654.00 |
| 196 | kr.35.98791 | kr.7,053.63 |
| 294 | kr.35.33772 | kr.10,389.29 |
| 588 | kr.34.38480 | kr.20,218.26 |
| 1.078 | kr.33.69058 | kr.36,318.45 |
| Unit Price without VAT: | kr.56.49000 |
|---|---|
| Unit Price with VAT: | kr.70.61250 |

