Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Introducing Power by Linear

ADR435BRZ-REEL7

DigiKey Part Number
505-ADR435BRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR435BRZ-REEL7CT-ND - Cut Tape (CT)
505-ADR435BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR435BRZ-REEL7
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR435BRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Series
Voltage - Input
7V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
800µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.93.83000kr.93.83
10kr.74.07700kr.740.77
25kr.69.14160kr.1,728.54
100kr.63.73030kr.6,373.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.58.29782kr.58,297.82
Manufacturers Standard Package
Unit Price without VAT:kr.93.83000
Unit Price with VAT:kr.117.28750