


ADR433ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR433ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR433ARMZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADR433ARMZ-REEL7 |
Description | IC VREF SERIES 0.13% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.13% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR433ARMZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.75µVp-p |
Series | Voltage - Input 5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-MSOP |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.13% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.99000 | kr.82.99 |
| 10 | kr.65.23900 | kr.652.39 |
| 25 | kr.60.81320 | kr.1,520.33 |
| 100 | kr.55.94610 | kr.5,594.61 |
| 250 | kr.53.62600 | kr.13,406.50 |
| 500 | kr.52.22740 | kr.26,113.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.51.07669 | kr.51,076.69 |
| Unit Price without VAT: | kr.82.99000 |
|---|---|
| Unit Price with VAT: | kr.103.73750 |


