


ADR392WBUJZ-R7 | |
|---|---|
DigiKey Part Number | ADR392WBUJZ-R7TR-ND - Tape & Reel (TR) ADR392WBUJZ-R7CT-ND - Cut Tape (CT) ADR392WBUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR392WBUJZ-R7 |
Description | IC VREF SERIES 0.12% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.12% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR392WBUJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.3V ~ 15V | |
Current - Supply | 140µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.77000 | kr.38.77 |
| 10 | kr.29.72600 | kr.297.26 |
| 25 | kr.27.46640 | kr.686.66 |
| 100 | kr.24.98310 | kr.2,498.31 |
| 250 | kr.24.79152 | kr.6,197.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.77230 | kr.65,316.90 |
| Unit Price without VAT: | kr.38.77000 |
|---|---|
| Unit Price with VAT: | kr.48.46250 |

