


ADR392BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR392BUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR392BUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR392BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR392BUJZ-REEL7 |
Description | IC VREF SERIES 0.12% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.12% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR392BUJZ-REEL7 Models |
Category | Temperature Coefficient 9ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 7µVp-p |
Series | Voltage - Input 4.3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 140µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TSOT-23-5 |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.12% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.24.45300 | kr.244.53 |
| 25 | kr.22.54000 | kr.563.50 |
| 100 | kr.20.43450 | kr.2,043.45 |
| 250 | kr.19.49728 | kr.4,874.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.71257 | kr.53,137.71 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |




