


ADR391AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR391AUJZREEL7TR-ND - Tape & Reel (TR) ADR391AUJZREEL7CT-ND - Cut Tape (CT) ADR391AUJZREEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR391AUJZ-REEL7 |
Description | IC VREF SERIES 0.24% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR391AUJZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 5µVp-p |
Series | Voltage - Input 2.8V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 140µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.24% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.15.62200 | kr.156.22 |
| 25 | kr.14.31840 | kr.357.96 |
| 100 | kr.12.88540 | kr.1,288.54 |
| 250 | kr.12.20296 | kr.3,050.74 |
| 500 | kr.12.02824 | kr.6,014.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.03454 | kr.33,103.62 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |


