


ADR391AUJZ-R2 | |
|---|---|
DigiKey Part Number | ADR391AUJZ-R2TR-ND - Tape & Reel (TR) ADR391AUJZ-R2CT-ND - Cut Tape (CT) ADR391AUJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR391AUJZ-R2 |
Description | IC VREF SERIES 0.24% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR391AUJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 15V | |
Current - Supply | 140µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 10 | kr.18.46100 | kr.184.61 |
| 25 | kr.16.95960 | kr.423.99 |
| 100 | kr.15.30980 | kr.1,530.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.52356 | kr.3,630.89 |
| 500 | kr.14.04930 | kr.7,024.65 |
| 750 | kr.13.81189 | kr.10,358.92 |
| 1.250 | kr.13.54873 | kr.16,935.91 |
| 1.750 | kr.13.39494 | kr.23,441.15 |
| 2.500 | kr.13.24709 | kr.33,117.72 |
| Unit Price without VAT: | kr.24.43000 |
|---|---|
| Unit Price with VAT: | kr.30.53750 |



