ADR366AUJZ-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 8.175
Unit Price: kr.24.32000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 10.337
Unit Price: kr.28.67000
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5

ADR366AUJZ-R2

DigiKey Part Number
ADR366AUJZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR366AUJZ-R2
Description
IC VREF SERIES 0.25% TSOT5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.25% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR366AUJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±0.25%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
9.3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.6V ~ 15V
Current - Supply
190µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types