


ADR365WAUJZ-R7 | |
|---|---|
DigiKey Part Number | ADR365WAUJZ-R7TR-ND - Tape & Reel (TR) ADR365WAUJZ-R7CT-ND - Cut Tape (CT) ADR365WAUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR365WAUJZ-R7 |
Description | IC VREF SERIES 0.16% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.16% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR365WAUJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.16% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12.8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.3V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.17.09700 | kr.170.97 |
| 25 | kr.15.69160 | kr.392.29 |
| 100 | kr.14.14730 | kr.1,414.73 |
| 250 | kr.13.67480 | kr.3,418.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.15045 | kr.36,451.35 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |







