Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA TSOT-23-5
Introducing Power by Linear

ADR364AUJZ-REEL7

DigiKey Part Number
ADR364AUJZ-REEL7TR-ND - Tape & Reel (TR)
ADR364AUJZ-REEL7CT-ND - Cut Tape (CT)
ADR364AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR364AUJZ-REEL7
Description
IC VREF SERIES 0.2% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR364AUJZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8.7µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.3V ~ 15V
Part Status
Active
Current - Supply
190µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Output
5 mA
Supplier Device Package
TSOT-23-5
Tolerance
±0.2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.70000kr.18.70
10kr.13.98000kr.139.80
25kr.12.79680kr.319.92
100kr.11.49630kr.1,149.63
250kr.10.87564kr.2,718.91
500kr.10.67022kr.5,335.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.81381kr.29,441.43
6.000kr.9.62775kr.57,766.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.70000
Unit Price with VAT:kr.23.37500