

ADR364AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR364AUJZ-REEL7TR-ND - Tape & Reel (TR) ADR364AUJZ-REEL7CT-ND - Cut Tape (CT) ADR364AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR364AUJZ-REEL7 |
Description | IC VREF SERIES 0.2% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR364AUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 8.7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.3V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 10 | kr.16.19800 | kr.161.98 |
| 25 | kr.13.85200 | kr.346.30 |
| 100 | kr.11.19810 | kr.1,119.81 |
| 250 | kr.9.89440 | kr.2,473.60 |
| 500 | kr.9.09248 | kr.4,546.24 |
| 1.000 | kr.8.42074 | kr.8,420.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.16000 | kr.24,480.00 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |

