


ADR3625BRMZ | |
|---|---|
DigiKey Part Number | 505-ADR3625BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR3625BRMZ |
Description | IC VREF SERIES 2.5V 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 70 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3625BRMZ Models |
Category | Noise - 0.1Hz to 10Hz 3ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tube | Voltage - Input 3V ~ 16V |
Part Status Active | Current - Supply 75µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 70 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 3ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.54.94200 | kr.549.42 |
| 50 | kr.48.80780 | kr.2,440.39 |
| 100 | kr.46.90900 | kr.4,690.90 |
| 250 | kr.44.90444 | kr.11,226.11 |
| 500 | kr.43.69616 | kr.21,848.08 |
| 1.000 | kr.42.70187 | kr.42,701.87 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |

