

ADR3425ARJZ-R2 | |
---|---|
DigiKey Part Number | 505-ADR3425ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3425ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3425ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3425ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3425ARJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 18µVp-p | |
Noise - 10Hz to 10kHz | 42µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.94000 | kr.39.94 |
10 | kr.26.34200 | kr.263.42 |
25 | kr.22.79920 | kr.569.98 |
100 | kr.18.79360 | kr.1,879.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.16.82688 | kr.4,206.72 |
500 | kr.15.61728 | kr.7,808.64 |
750 | kr.15.44004 | kr.11,580.03 |
Unit Price without VAT: | kr.39.94000 |
---|---|
Unit Price with VAT: | kr.49.92500 |