


ADR5041AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR5041AKSZ-REEL7TR-ND - Tape & Reel (TR) ADR5041AKSZ-REEL7CT-ND - Cut Tape (CT) ADR5041AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5041AKSZ-REEL7 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5041AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.2µVrms | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.6.04400 | kr.60.44 |
| 25 | kr.5.47560 | kr.136.89 |
| 100 | kr.4.84820 | kr.484.82 |
| 250 | kr.4.54908 | kr.1,137.27 |
| 500 | kr.4.42706 | kr.2,213.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.03682 | kr.12,110.46 |
| 6.000 | kr.3.94708 | kr.23,682.48 |
| 9.000 | kr.3.90212 | kr.35,119.08 |
| 15.000 | kr.3.85232 | kr.57,784.80 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |











