Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR293ERZ-REEL | |
|---|---|
DigiKey Part Number | ADR293ERZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR293ERZ-REEL |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR293ERZ-REEL Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 6V ~ 15V |
Packaging Tape & Reel (TR) | Current - Supply 20µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.06% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6133AASA50+ | Analog Devices Inc./Maxim Integrated | 399 | MAX6133AASA50+-ND | kr.107.27000 | Similar |
| MAX6133AASA50+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6133AASA50+T-ND | kr.74.30100 | Similar |
| MAX6165AESA+ | Analog Devices Inc./Maxim Integrated | 459 | MAX6165AESA+-ND | kr.52.11000 | Similar |
| MAX6165AESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6165AESA+T-ND | kr.29.27394 | Similar |
| MAX6165BESA+ | Analog Devices Inc./Maxim Integrated | 97 | MAX6165BESA+-ND | kr.43.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.102.79197 | kr.256,979.93 |
| Unit Price without VAT: | kr.102.79197 |
|---|---|
| Unit Price with VAT: | kr.128.48996 |


