ADR291GRUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.372
Unit Price: kr.65.68000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-TSSOP
Introducing Power by Linear

ADR291GRUZ-REEL

DigiKey Part Number
ADR291GRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR291GRUZ-REEL
Description
IC VREF SERIES 0.24% 8TSSOP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR291GRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Series
Voltage - Input
3V ~ 15V
Packaging
Tape & Reel (TR)
Current - Supply
15µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-TSSOP
Current - Output
5 mA
Base Product Number
Tolerance
±0.24%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR291GRUZ-REEL7Analog Devices Inc.1.372ADR291GRUZ-REEL7CT-NDkr.65.68000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types