


ADR291FRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR291FRZ-REEL7TR-ND - Tape & Reel (TR) ADR291FRZ-REEL7CT-ND - Cut Tape (CT) ADR291FRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR291FRZ-REEL7 |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291FRZ-REEL7 Models |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.12% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6029ESA25+ | Analog Devices Inc./Maxim Integrated | 521 | MAX6029ESA25+-ND | kr.58.26000 | Similar |
| MAX6133AASA25+ | Analog Devices Inc./Maxim Integrated | 337 | MAX6133AASA25+-ND | kr.107.27000 | Similar |
| MAX6133AASA25+T | Analog Devices Inc./Maxim Integrated | 3.361 | 175-MAX6133AASA25+TCT-ND | kr.107.27000 | Similar |
| MAX6133BASA25+ | Analog Devices Inc./Maxim Integrated | 35 | MAX6133BASA25+-ND | kr.83.88000 | Similar |
| MAX6166AESA+ | Analog Devices Inc./Maxim Integrated | 1.612 | MAX6166AESA+-ND | kr.53.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.25000 | kr.66.25 |
| 10 | kr.51.70300 | kr.517.03 |
| 25 | kr.48.06720 | kr.1,201.68 |
| 100 | kr.44.07440 | kr.4,407.44 |
| 250 | kr.43.45688 | kr.10,864.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.07888 | kr.40,078.88 |
| Unit Price without VAT: | kr.66.25000 |
|---|---|
| Unit Price with VAT: | kr.82.81250 |

