Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3
Introducing Power by Linear

ADR280ARTZ-REEL7

DigiKey Part Number
505-ADR280ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR280ARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADR280ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR280ARTZ-REEL7
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR280ARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
40ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
12.5µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.4V ~ 5.5V
Part Status
Active
Current - Supply
16µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
100 µA
Supplier Device Package
SOT-23-3
Tolerance
±0.4%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6520EUR+TAnalog Devices Inc./Maxim Integrated2.717MAX6520EUR+TCT-NDkr.30.69000Similar
In-Stock: 2.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.15.38700kr.153.87
25kr.14.10000kr.352.50
100kr.12.68760kr.1,268.76
250kr.12.01380kr.3,003.45
500kr.11.83424kr.5,917.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.86027kr.32,580.81
Manufacturers Standard Package
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500