



ADR127BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR127BUJZ-REEL7TR-ND - Tape & Reel (TR) ADR127BUJZ-REEL7CT-ND - Cut Tape (CT) ADR127BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR127BUJZ-REEL7 |
Description | IC VREF SERIES 0.12% TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.12% 5 mA TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR127BUJZ-REEL7 Models |
Category | Temperature Coefficient 9ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 9µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 18V |
Part Status Active | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-6 |
Tolerance ±0.12% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.38000 | kr.53.38 |
| 10 | kr.41.35600 | kr.413.56 |
| 25 | kr.38.35440 | kr.958.86 |
| 100 | kr.35.05320 | kr.3,505.32 |
| 250 | kr.34.24156 | kr.8,560.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.30.78619 | kr.92,358.57 |
| Unit Price without VAT: | kr.53.38000 |
|---|---|
| Unit Price with VAT: | kr.66.72500 |





