
ADQUADMXFE-CAL | |
|---|---|
DigiKey Part Number | 505-ADQUADMXFE-CAL-ND |
Manufacturer | |
Manufacturer Product Number | ADQUADMXFE-CAL |
Description | 16TX/16RX CAL. MATE TO THE QUAD- |
Customer Reference | |
Detailed Description | - Front End 100MHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Front End | |
Frequency | 100MHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |

