0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R334J50NT

DigiKey Part Number
4713-GMC21X7R334J50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R334J50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R334J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R334J50NT
Description
CAP0805 X7R .33UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.90700kr.9.07
50kr.0.65320kr.32.66
100kr.0.57550kr.57.55
500kr.0.44470kr.222.35
1.000kr.0.40445kr.404.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35476kr.1,064.28
6.000kr.0.33049kr.1,982.94
9.000kr.0.31834kr.2,865.06
15.000kr.0.30488kr.4,573.20
21.000kr.0.29700kr.6,237.00
30.000kr.0.28943kr.8,682.90
36.000kr.0.28585kr.10,290.60
72.000kr.0.27377kr.19,711.44
75.000kr.0.27313kr.20,484.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500