
ADPL42005ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADPL42005ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ACPZ-1.8-R7 |
Description | 500MA HV LDO 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 60dB ~ 50dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.7.94200 | kr.79.42 |
| 25 | kr.6.68160 | kr.167.04 |
| 100 | kr.5.25380 | kr.525.38 |
| 250 | kr.4.55220 | kr.1,138.05 |
| 500 | kr.4.12070 | kr.2,060.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.57568 | kr.5,363.52 |
| 3.000 | kr.3.30274 | kr.9,908.22 |
| 4.500 | kr.3.16410 | kr.14,238.45 |
| 7.500 | kr.3.12000 | kr.23,400.00 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |

